
EVAL-ADCMP553BRMZ | |
|---|---|
DigiKey Part Number | EVAL-ADCMP553BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCMP553BRMZ |
Description | EVAL BOARD FOR ADCMP553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADCMP553 - Comparator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Comparator | |
Embedded | - | |
Utilized IC / Part | ADCMP553 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 242,17000 Kč | 2 242,17 Kč |
| Unit Price without VAT: | 2 242,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 713,02570 Kč |


