
EVAL-ADCM-1 | |
|---|---|
DigiKey Part Number | 505-EVAL-ADCM-1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADCM-1 |
Description | ADCMXL1021-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADcmXL1021-1 - Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Contents Board(s), Cable(s), Accessories |
Part Status Active | Utilized IC / Part ADcmXL1021-1 |
Sensor Type Accelerometer, 1 Axis | Base Product Number |
Sensing Range ±50g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 020,51000 Kč | 13 020,51 Kč |
| Unit Price without VAT: | 13 020,51000 Kč |
|---|---|
| Unit Price with VAT: | 15 754,81710 Kč |



