ADBMS6830 - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADBMS6830MSW

DigiKey Part Number
505-EVAL-ADBMS6830MSW-ND
Manufacturer
Manufacturer Product Number
EVAL-ADBMS6830MSW
Description
EVAL BOARD FOR ADBMS6830
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADBMS6830 - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Monitor
Embedded
No
Utilized IC / Part
ADBMS6830
Primary Attributes
16-Channel
Secondary Attributes
SPI Interface(s)
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 228,56000 Kč7 228,56 Kč
Manufacturers Standard Package
Unit Price without VAT:7 228,56000 Kč
Unit Price with VAT:8 746,55760 Kč