
EVAL-ADAU7118Z | |
|---|---|
DigiKey Part Number | EVAL-ADAU7118Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU7118Z |
Description | EVAL BOARD FOR ADAU7118 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU7118 - PDM to PCM (I2S/TDM) Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | PDM to PCM (I2S/TDM) | |
Embedded | - | |
Utilized IC / Part | ADAU7118 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 623,65000 Kč | 11 623,65 Kč |
| Unit Price without VAT: | 11 623,65000 Kč |
|---|---|
| Unit Price with VAT: | 14 064,61650 Kč |


