ADAU1979 - Audio Processing Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADAU1979Z

DigiKey Part Number
505-EVAL-ADAU1979Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADAU1979Z
Description
EVAL BOARD FOR ADAU1979
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAU1979 - Audio Processing Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Audio
Function
Audio Processing
Embedded
-
Utilized IC / Part
ADAU1979
Primary Attributes
4-Channel (Quad)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 180,35000 Kč17 180,35 Kč
Manufacturers Standard Package
Unit Price without VAT:17 180,35000 Kč
Unit Price with VAT:20 788,22350 Kč