
EVAL-ADAU1777Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1777Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1777Z |
Description | EVAL BOARD FOR ADAU1777 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1777 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | ADAU1777 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 188,88000 Kč | 7 188,88 Kč |
| Unit Price without VAT: | 7 188,88000 Kč |
|---|---|
| Unit Price with VAT: | 8 698,54480 Kč |




