
EVAL-ADAU1401AEBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1401AEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1401AEBZ |
Description | EVAL BOARD FOR ADAU1401A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1401A SigmaDSP® CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | Yes, DSP | |
Utilized IC / Part | ADAU1401A | |
Primary Attributes | 28-/56-Bit Audio Processor @ 50-MIPS, 2 ADCs, 4 DACs | |
Secondary Attributes | Equalization, Crossover, Bass Enhancement, Multiband Dynamics Processing, Delay, Etc. | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 302,23000 Kč | 17 302,23 Kč |
| Unit Price without VAT: | 17 302,23000 Kč |
|---|---|
| Unit Price with VAT: | 20 935,69830 Kč |



