
EVAL-ADAS1000EBZU1 | |
|---|---|
DigiKey Part Number | EVAL-ADAS1000EBZU1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAS1000EBZU1 |
Description | EVAL BOARD FOR ADAS1000 |
Customer Reference | |
Detailed Description | ADAS1000 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) for ECG, EKG | |
Embedded | - | |
Utilized IC / Part | ADAS1000 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

