
EVAL-ADAQ8092-FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAQ8092-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAQ8092-FMCZ |
Description | EVAL BOARD FOR ADAQ8092 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAQ8092 - Data Acquisition Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Reference Design | |
Function | Data Acquisition | |
Embedded | No | |
Utilized IC / Part | ADAQ8092 | |
Primary Attributes | 2-Channel (Dual) | |
Secondary Attributes | SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 649,74000 Kč | 2 649,74 Kč |
| Unit Price without VAT: | 2 649,74000 Kč |
|---|---|
| Unit Price with VAT: | 3 206,18540 Kč |

