ADAQ23875 - 16 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAQ23875 - 16 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
ADAQ23875 LTSpice Demo Circuit Example
ADAQ23875: 16-Bit, 15 MSPS, μModule® Data Acquisition Solution

EVAL-ADAQ23875FMCZ

DigiKey Part Number
505-EVAL-ADAQ23875FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADAQ23875FMCZ
Description
ADAQ23875 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADAQ23875 - 16 Bit 15M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
15M
Data Interface
Serial LVDS
Input Range
±2.048V
Power (Typ) @ Conditions
143mW @ 15MSPS
Utilized IC / Part
ADAQ23875
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 372,20000 Kč4 372,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4 372,20000 Kč
Unit Price with VAT:5 290,36200 Kč