
EVAL-ADA4620-2ARZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4620-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4620-2ARZ |
Description | EVAL BOARD FOR ADA4620-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4620-2 - 2 - Dual Channels per IC J-FET Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | -3db Bandwidth 51MHz |
Manufacturer Analog Devices Inc. | Gain Bandwidth Product 16.5MHz |
Packaging Box | Current - Output / Channel 94mA |
Part Status Active | Current - Supply (Main IC) 1.3mA |
Channels per IC 2 - Dual | Voltage - Supply, Single/Dual (±) 4.5V ~ 36V, ±2.25V ~ 18V |
Amplifier Type J-FET | Utilized IC / Part ADA4620-2 |
Output Type Single-Ended, Rail-to-Rail | Contents Board(s) |
Slew Rate 34V/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,71000 Kč | 904,71 Kč |
| Unit Price without VAT: | 904,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,69910 Kč |


