
EVAL-ADA4522-2ARMZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4522-2ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4522-2ARMZ |
Description | EVAL BOARD FOR ADA4522-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4522-2 - 2 - Dual Channels per IC Zero-Drift Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Zero-Drift | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 1.7V/µs | |
-3db Bandwidth | 6.5MHz | |
Gain Bandwidth Product | 2.7MHz | |
Current - Output / Channel | 32mA | |
Current - Supply (Main IC) | 830µA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 55V, ±2.5V ~ 27.5V | |
Utilized IC / Part | ADA4522-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,19000 Kč | 837,19 Kč |
| Unit Price without VAT: | 837,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,99990 Kč |





