ADA4511-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADA4511-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
ADA451x: Precision Op Amp – Versatile for Various Applications

EVAL-ADA4511-2ARMZ

DigiKey Part Number
505-EVAL-ADA4511-2ARMZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADA4511-2ARMZ
Description
EVAL BOARD FOR ADA4511-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4511-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
13.5MHz
Manufacturer
Analog Devices Inc.
Gain Bandwidth Product
10.4MHz
Packaging
Box
Current - Output / Channel
22mA
Part Status
Active
Current - Supply (Main IC)
1.45mA
Channels per IC
2 - Dual
Voltage - Supply, Single/Dual (±)
6V ~ 40V, ±3V ~ 20V
Amplifier Type
Standard (General Purpose)
Utilized IC / Part
ADA4511-2
Output Type
Differential, Rail-to-Rail
Contents
Board(s)
Slew Rate
19V/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1910,89000 Kč910,89 Kč
Manufacturers Standard Package
Unit Price without VAT:910,89000 Kč
Unit Price with VAT:1 102,17690 Kč