



EVAL-ADA4355EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4355EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4355EBZ |
Description | EVAL BOARD FOR ADA4355 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4355 - ADC, Programmable Data Acquisition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Acquisition | |
Function | ADC, Programmable | |
Embedded | Yes | |
Utilized IC / Part | ADA4355 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 697,95000 Kč | 17 697,95 Kč |
| Unit Price without VAT: | 17 697,95000 Kč |
|---|---|
| Unit Price with VAT: | 21 414,51950 Kč |


