ADA4352-2 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-ADA4352-2EBZ

DigiKey Part Number
505-EVAL-ADA4352-2EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-ADA4352-2EBZ
Description
EVAL BOARD FOR ADA4352-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4352-2 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Transimpedance
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
8.5MHz
Current - Output / Channel
-
Current - Supply (Main IC)
500µA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.85V ~ 2.75V
Utilized IC / Part
ADA4352-2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 239,09000 Kč1 239,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 239,09000 Kč
Unit Price with VAT:1 499,29890 Kč