


EVAL-ADA4099-1HUJZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4099-1HUJZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4099-1HUJZ |
Description | EVAL BOARD FOR ADA4099-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4099-1 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 8MHz | |
Current - Output / Channel | 50mA | |
Current - Supply (Main IC) | 1.75mA | |
Voltage - Supply, Single/Dual (±) | 3.15V ~ 50V, ±1.575V ~ 25V | |
Utilized IC / Part | ADA4099-1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,35000 Kč | 735,35 Kč |
| Unit Price without VAT: | 735,35000 Kč |
|---|---|
| Unit Price with VAT: | 889,77350 Kč |


