
EVAL-AD9838SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD9838SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD9838SDZ |
Description | EVAL BOARD FOR AD9838 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9838 - Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9838 |
Packaging Box | Primary Attributes USB Powered or External Supply |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Timing | Contents Board(s), Cable(s) |
Function Direct Digital Synthesis (DDS) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 840,29000 Kč | 1 840,29 Kč |
| Unit Price without VAT: | 1 840,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 226,75090 Kč |


