
EVAL-AD7916SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7916SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7916SDZ |
Description | EVAL BOARD AD7916SDZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7916 PulSAR® 16 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 3.7mW @ 500kSPS | |
Utilized IC / Part | AD7916 | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 879,04000 Kč | 2 879,04 Kč |
| Unit Price without VAT: | 2 879,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 483,63840 Kč |



