



EVAL-AD7798EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7798EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7798EBZ |
Description | BOARD EVAL FOR AD7798 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7798 - 16 Bit 470 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±VREF/gain |
Packaging Box | Power (Typ) @ Conditions 2.5mW @ 470SPS |
Part Status Active | Utilized IC / Part AD7798 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 894,10000 Kč | 1 894,10 Kč |
| Unit Price without VAT: | 1 894,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 291,86100 Kč |


