AD7779 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7779 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7779FMCZ
EVAL-AD7779FMCZ
EVAL-AD7779FMCZ

EVAL-AD7779FMCZ

DigiKey Part Number
505-EVAL-AD7779FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7779FMCZ
Description
EVAL BOARD FOR AD7779
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7779 - 24 Bit 16k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
SPI
Manufacturer
Analog Devices Inc.
Input Range
±VREF/gain
Packaging
Box
Power (Typ) @ Conditions
86mW @ 16kSPS
Part Status
Active
Utilized IC / Part
AD7779
Number of A/D Converters
8
Contents
Board(s)
Number of Bits
24
Base Product Number
Sampling Rate (Per Second)
16k
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 196,53000 Kč3 196,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 196,53000 Kč
Unit Price with VAT:3 867,80130 Kč