



EVAL-AD7761FMCZ | |
|---|---|
DigiKey Part Number | EVAL-AD7761FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7761FMCZ |
Description | EVAL BOARD FOR AD7761 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7761 - 16 Bit 256k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 256k | |
Data Interface | SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 631mW @ 256kSPS | |
Utilized IC / Part | AD7761 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 416,09000 Kč | 4 416,09 Kč |
| Unit Price without VAT: | 4 416,09000 Kč |
|---|---|
| Unit Price with VAT: | 5 343,46890 Kč |





