



EVAL-AD7684SDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7684SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7684SDZ |
Description | AD7684 EVALUATION KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7684 PulSAR® 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Data Interface | Serial, SPI | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 40mW @ 100kSPS | |
Utilized IC / Part | AD7684 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 316,21000 Kč | 3 316,21 Kč |
| Unit Price without VAT: | 3 316,21000 Kč |
|---|---|
| Unit Price with VAT: | 4 012,61410 Kč |



