




EVAL-AD74115-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD74115-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD74115-ARDZ |
Description | EVAL BOARD FOR AD74115 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD74115 Digital I/O Interface System Demonstration Platform (SDP) Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AD74115 |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Suggested Programming Environment Mbed-Enabled |
Part Status Active | Interconnect System Arduino R3 Shield |
Platform System Demonstration Platform (SDP) | Primary Attributes 1-Channel (Single) |
Type Interface | Secondary Attributes SPI Interface(s) |
Function Digital I/O | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 370,69000 Kč | 4 370,69 Kč |
| Unit Price without VAT: | 4 370,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 288,53490 Kč |

