AD7402 iCoupler® 16 Bit 39K Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7402-8FMCZ

DigiKey Part Number
505-EVAL-AD7402-8FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7402-8FMCZ
Description
EVAL BOARD FOR AD7402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7402 iCoupler® 16 Bit 39K Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
39K
Data Interface
Serial
Input Range
±250mV
Power (Typ) @ Conditions
209mW @ 39kSPS
Utilized IC / Part
AD7402
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 879,04000 Kč2 879,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 879,04000 Kč
Unit Price with VAT:3 483,63840 Kč