




EVAL-AD7380-4FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7380-4FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7380-4FMCZ |
Description | EVAL BOARD FOR AD7380-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7380-4 - 16 Bit 4M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Input Range ±VREF |
Packaging Box | Power (Typ) @ Conditions 163.1mW @ 4MSPS |
Part Status Active | Utilized IC / Part AD7380-4 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 4M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |








