



EVAL-AD7328SDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7328SDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7328SDZ |
Description | BOARD EVAL FOR AD7328 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7328 iCMOS® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 31mW @ 1MSPS | |
Utilized IC / Part | AD7328 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |



