AD7291 - 12 Bit 22.22k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7291 - 12 Bit 22.22k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7291SDZ
EVAL-AD7291SDZ
Analog Devices AD7291 8-Channel 12-Bit SAR ADC | Digi-Key Daily

EVAL-AD7291SDZ

DigiKey Part Number
505-EVAL-AD7291SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7291SDZ
Description
BOARD EVAL FOR AD7291
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7291 - 12 Bit 22.22k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
22.22k
Manufacturer
Analog Devices Inc.
Data Interface
I2C
Packaging
Box
Utilized IC / Part
AD7291
Part Status
Active
Contents
Board(s)
Number of A/D Converters
8
Base Product Number
Number of Bits
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 852,86000 Kč1 852,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 852,86000 Kč
Unit Price with VAT:2 241,96060 Kč