



EVAL-AD7195ASDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7195ASDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7195ASDZ |
Description | EVALUATION BOARD I.C. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AD7195 - 24 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | AD7195 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,23000 Kč | 1 570,23 Kč |
| 10 | 1 566,53500 Kč | 15 665,35 Kč |
| Unit Price without VAT: | 1 570,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 899,97830 Kč |


