
EVAL-AD7156EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD7156EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7156EBZ |
Description | BOARD EVAL FOR AD7156 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7156 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AD7156 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 948,40000 Kč | 1 948,40 Kč |
| Unit Price without VAT: | 1 948,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 357,56400 Kč |

