
EVAL-AD607EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD607EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD607EBZ |
Description | BOARD EVALUATION FOR AD607 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD607 - Mixer Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD607 |
Packaging Box | Function Mixer |
Part Status Active | Base Product Number |
Type Mixer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 766,49000 Kč | 2 766,49 Kč |
| Unit Price without VAT: | 2 766,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 347,45290 Kč |

