AD5770R - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5770RSDZ

DigiKey Part Number
505-EVAL-AD5770RSDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5770RSDZ
Description
EVAL BOARD FOR AD5770R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5770R - 14 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
6
Number of Bits
14
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
-
DAC Type
Current
Utilized IC / Part
AD5770R
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 400,55000 Kč4 400,55 Kč
Manufacturers Standard Package
Unit Price without VAT:4 400,55000 Kč
Unit Price with VAT:5 324,66550 Kč