EVAL-AD5755-1SDZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVAL-AD5755-1SDZ
Enabling Flexible Control Systems with Software Configurable I/O

EVAL-AD5755-1SDZ

DigiKey Part Number
505-EVAL-AD5755-1SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5755-1SDZ
Description
EVAL BOARD FOR AD5755
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5755 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
4
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial
Settling Time
11µs
DAC Type
Current/Voltage
Utilized IC / Part
AD5755
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 768,23000 Kč4 768,23 Kč
Manufacturers Standard Package
Unit Price without VAT:4 768,23000 Kč
Unit Price with VAT:5 769,55830 Kč