
EVAL-AD5750EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5750EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5750EBZ |
Description | EVAL BOARD FOR AD5750 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5750 - Voltage to Current Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage to Current | |
Embedded | - | |
Utilized IC / Part | AD5750 | |
Primary Attributes | Current (±20mA) or Voltage (±10V) Output Modes | |
Secondary Attributes | ±12V ~ 24V Supply Voltage | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 094,48000 Kč | 3 094,48 Kč |
| Unit Price without VAT: | 3 094,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 744,32080 Kč |

