
EVAL-AD5686RARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD5686RARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5686RARDZ |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5686R Digital to Analog Converter (DAC) Data Acquisition Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Data Acquisition |
Manufacturer Analog Devices Inc. | Function Digital to Analog Converter (DAC) |
Packaging Box | Utilized IC / Part AD5686R |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 488,90000 Kč | 2 488,90 Kč |
| Unit Price without VAT: | 2 488,90000 Kč |
|---|---|
| Unit Price with VAT: | 3 011,56900 Kč |


