AD5679R nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5679RSDZ

DigiKey Part Number
505-EVAL-AD5679RSDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5679RSDZ
Description
EVAL BOARD FOR AD5679R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD5679R nanoDAC+® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Number of DAC's
16
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
6µs
DAC Type
Voltage
Utilized IC / Part
AD5679R
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 936,78000 Kč2 936,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 936,78000 Kč
Unit Price with VAT:3 553,50380 Kč