
EVAL-AD5064-1EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5064-1EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5064-1EBZ |
Description | EVAL BOARD FOR AD5064 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5064 nanoDAC® 16 Bit 125k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 125k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 8µs |
Packaging Box | DAC Type Voltage |
Part Status Active | Utilized IC / Part AD5064 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 001,94000 Kč | 3 001,94 Kč |
| Unit Price without VAT: | 3 001,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 632,34740 Kč |

