
EVAL-AD4884-FMCZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4884-FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4884-FMCZ |
Description | EVALUATION BOARD FOR THE AD4884 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4884 - 16 Bit 20M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 20M |
Manufacturer Analog Devices Inc. | Data Interface LVDS, Serial, SPI |
Packaging Bulk | Input Range ±VREF |
Part Status Active | Power (Typ) @ Conditions 97.9mW @ 20MSPS |
Number of A/D Converters 2 | Utilized IC / Part AD4884 |
Number of Bits 16 | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 435,47000 Kč | 6 435,47 Kč |
| Unit Price without VAT: | 6 435,47000 Kč |
|---|---|
| Unit Price with VAT: | 7 786,91870 Kč |




