



EVAL-AD4129-8WARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD4129-8WARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD4129-8WARDZ |
Description | EVAL BOARD FOR AD4129-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD4129-8 - 16 Bit 2.4k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2.4k |
Manufacturer Analog Devices Inc. | Data Interface Serial, SPI |
Packaging Box | Input Range ±VREF |
Part Status Active | Utilized IC / Part AD4129-8 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,52000 Kč | 1 601,52 Kč |
| Unit Price without VAT: | 1 601,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,83920 Kč |





