AD4020BRMZ PulSAR® 20 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD4020FMCZ

DigiKey Part Number
505-EVAL-AD4020FMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD4020FMCZ
Description
EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD4020BRMZ PulSAR® 20 Bit 1.8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
20
Sampling Rate (Per Second)
1.8M
Data Interface
SPI
Input Range
5V
Power (Typ) @ Conditions
-
Utilized IC / Part
AD4020BRMZ
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 879,04000 Kč2 879,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 879,04000 Kč
Unit Price with VAT:3 483,63840 Kč