AD3542R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD3542RFMCZ

DigiKey Part Number
505-EVAL-AD3542RFMCZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD3542RFMCZ
Description
EVAL BOARD FOR AD3542R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD3542R - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
1
Number of Bits
16
Sampling Rate (Per Second)
-
Data Interface
Serial, SPI
Settling Time
100ns
DAC Type
Voltage
Utilized IC / Part
AD3542R
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 420,99000 Kč3 420,99 Kč
Manufacturers Standard Package
Unit Price without VAT:3 420,99000 Kč
Unit Price with VAT:4 139,39790 Kč