
EVAL-AD2428WC1BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-AD2428WC1BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD2428WC1BZ |
Description | EVAL BOARD FOR AD2428 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD2428 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | AD2428 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 205,90000 Kč | 4 205,90 Kč |
| Unit Price without VAT: | 4 205,90000 Kč |
|---|---|
| Unit Price with VAT: | 5 089,13900 Kč |



