AD1955 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD1955EBZ

DigiKey Part Number
EVAL-AD1955EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD1955EBZ
Description
EVAL BOARD FOR AD1955
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD1955 - 24 Bit 192k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of DAC's
2
Number of Bits
24
Sampling Rate (Per Second)
192k
Data Interface
Serial
Settling Time
-
DAC Type
Current
Utilized IC / Part
AD1955
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 967,57000 Kč17 967,57 Kč
Manufacturers Standard Package
Unit Price without VAT:17 967,57000 Kč
Unit Price with VAT:21 740,75970 Kč