
EV2HMC797APM5 | |
|---|---|
DigiKey Part Number | 505-EV2HMC797APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV2HMC797APM5 |
Description | EVAL PCB ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC797APM5E - Power Amplifier 0Hz ~ 22GHz Evaluation Board |
Category | Frequency 0Hz ~ 22GHz |
Manufacturer Analog Devices Inc. | Contents Board(s) |
Packaging Box | Utilized IC / Part HMC797APM5E |
Part Status Active | RF Frequency 0Hz ~ 22GHz |
Type Power Amplifier | Function Power Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 926,80000 Kč | 23 926,80 Kč |
| Unit Price without VAT: | 23 926,80000 Kč |
|---|---|
| Unit Price with VAT: | 28 951,42800 Kč |



