
EV2HMC1119LP4M | |
|---|---|
DigiKey Part Number | 505-EV2HMC1119LP4M-ND |
Manufacturer | |
Manufacturer Product Number | EV2HMC1119LP4M |
Description | EVAL BOARD FOR HMC1119 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1119 - Attenuator 100MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1119 |
Packaging Box | RF Frequency 100MHz ~ 4GHz |
Part Status Active | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 100MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 068,53000 Kč | 6 068,53 Kč |
| 10 | 6 054,53900 Kč | 60 545,39 Kč |
| Unit Price without VAT: | 6 068,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 342,92130 Kč |


