
EV1HMC998APM5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC998APM5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC998APM5 |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC998APM5 - Amplifier 0Hz ~ 22GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 22GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC998APM5 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 22GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 848,07000 Kč | 20 848,07 Kč |
| Unit Price without VAT: | 20 848,07000 Kč |
|---|---|
| Unit Price with VAT: | 25 226,16470 Kč |



