HMC951A - Downconverter 5.6GHz ~ 8.6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC951ALP4

DigiKey Part Number
505-EV1HMC951ALP4-ND
Manufacturer
Manufacturer Product Number
EV1HMC951ALP4
Description
HMC951A EVAL BOARD
Customer Reference
Detailed Description
HMC951A - Downconverter 5.6GHz ~ 8.6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Type
Downconverter
Frequency
5.6GHz ~ 8.6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC951A
Note
-
RF Type
-
RF Frequency
5.6GHz ~ 8.6GHz
Function
Downconverter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 504,69000 Kč7 504,69 Kč
Manufacturers Standard Package
Unit Price without VAT:7 504,69000 Kč
Unit Price with VAT:9 080,67490 Kč