HMC892ALP5E - Active - Band Pass Filter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC892ALP5

DigiKey Part Number
505-EV1HMC892ALP5-ND
Manufacturer
Manufacturer Product Number
EV1HMC892ALP5
Description
EVAL BOARD FOR HMC892ALP5E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC892ALP5E - Active - Band Pass Filter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Filter
Function
Active - Band Pass
Embedded
No
Utilized IC / Part
HMC892ALP5E
Primary Attributes
Tunable
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116 190,72000 Kč16 190,72 Kč
Manufacturers Standard Package
Unit Price without VAT:16 190,72000 Kč
Unit Price with VAT:19 590,77120 Kč