EV1HMC8500LP5D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7
Unit Price: 20 180,76000 Kč
Datasheet
HMC8500LP5DE - Amplifier 10MHz ~ 2.8GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC8500LP5DE - Amplifier 10MHz ~ 2.8GHz Evaluation Board
EV1HMC8500LP5D_Bottom
Higher Power GaN PAs - running in short pulse widths for radar

EV1HMC8500LP5D

DigiKey Part Number
505-EV1HMC8500LP5D-ND
Manufacturer
Manufacturer Product Number
EV1HMC8500LP5D
Description
EVAL BOARD FOR HMC8500LP5DE
Customer Reference
Detailed Description
HMC8500LP5DE - Amplifier 10MHz ~ 2.8GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Amplifier
Frequency
10MHz ~ 2.8GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8500LP5DE
Note
-
RF Type
-
RF Frequency
10MHz ~ 2.8GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes