
EV1HMC849ALP4C | |
|---|---|
DigiKey Part Number | 505-EV1HMC849ALP4C-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC849ALP4C |
Description | BOARD EVALUATION HMC849ALP4C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC849ALP4C - Switch (SPDT) 0Hz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EV1HMC849ALP4C Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC849ALP4C |
Packaging Box | RF Frequency 0Hz ~ 6GHz |
Part Status Active | Function Switch (SPDT) |
Type Switch, SPDT | Base Product Number |
Frequency 0Hz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 096,58000 Kč | 3 096,58 Kč |
| 10 | 3 089,37300 Kč | 30 893,73 Kč |
| Unit Price without VAT: | 3 096,58000 Kč |
|---|---|
| Unit Price with VAT: | 3 746,86180 Kč |


