HMC8412LP2FE, HMC8412LP2FETR - Amplifier 400MHz ~ 11GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HMC8412LP2FE, HMC8412LP2FETR - Amplifier 400MHz ~ 11GHz Evaluation Board
EV1HMC8412LP2F_Bottom

EV1HMC8412LP2F

DigiKey Part Number
505-EV1HMC8412LP2F-ND
Manufacturer
Manufacturer Product Number
EV1HMC8412LP2F
Description
HMC8412 EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC8412LP2FE, HMC8412LP2FETR - Amplifier 400MHz ~ 11GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
400MHz ~ 11GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC8412LP2FE, HMC8412LP2FETR
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 303,26000 Kč14 303,26 Kč
Manufacturers Standard Package
Unit Price without VAT:14 303,26000 Kč
Unit Price with VAT:17 306,94460 Kč